| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 84037012A | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs 84037012A |
| SNJ54HC00FK | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs SNJ54HC00FK |
| JM38510/65001B2A | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs JM38510/65001B2A |
| SNJ54HC00FK-00 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs SNJ54HC00FK-00 |
| SN54HC00FK-00 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs SN54HC00FK-00 |
| M38510/65001B2X | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs M38510/65001B2X |
| 84037012A | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs 84037012A |
| MM54HC00E | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs MM54HC00E |
| 84037012A | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SNJ54HC00FKR vs 84037012A |
Part Details for SNJ54HC00FKR by Texas Instruments
Results Overview of SNJ54HC00FKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HC00FKR Information
SNJ54HC00FKR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54HC00FKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | 3832 |
|
RFQ |
US Tariff Estimator: SNJ54HC00FKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54HC00FKR Part Data Attributes
|
|
SNJ54HC00FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC00FKR
Texas Instruments
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54HC00FKR
This table gives cross-reference parts and alternative options found for SNJ54HC00FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC00FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.