| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/65001BDX | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs M38510/65001BDX |
| 5962-8403701VDA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs 5962-8403701VDA |
| M38510/65001SDX | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs M38510/65001SDX |
| M38510/65001BDA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs M38510/65001BDA |
| M54HC00K | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs M54HC00K |
| 8403701DA | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs 8403701DA |
| 8403701DA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs 8403701DA |
| 8403701DX | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs 8403701DX |
| 5962-8403701VXA | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs 5962-8403701VXA |
| MM54HC00W | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00W vs MM54HC00W |
Part Details for SNJ54HC00W by Texas Instruments
Results Overview of SNJ54HC00W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HC00W Information
SNJ54HC00W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54HC00W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | 7195 |
|
RFQ |
US Tariff Estimator: SNJ54HC00W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54HC00W Part Data Attributes
|
|
SNJ54HC00W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC00W
Texas Instruments
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.285 Mm |
Alternate Parts for SNJ54HC00W
This table gives cross-reference parts and alternative options found for SNJ54HC00W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC00W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54HC00W Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SNJ54HC00W is 2V to 6V, with a typical voltage of 5V.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unwanted behavior.
-
The maximum frequency of operation for the SNJ54HC00W is 25 MHz at 5V and 10 MHz at 3.3V.
-
To ensure that the output signals are not distorted or attenuated, it is recommended to use a pull-up resistor of 1 kΩ to 10 kΩ on the output pins, and to keep the output load capacitance below 50 pF.
-
Yes, the SNJ54HC00W can be used in a 3.3V system, but the maximum frequency of operation will be reduced to 10 MHz.