| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8403701XX | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs 8403701XX |
| 8403701DC | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs 8403701DC |
| 8403701XC | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs 8403701XC |
| SN54HC00W | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs SN54HC00W |
| M54HC00K | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs M54HC00K |
| 8403701DX | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs 8403701DX |
| 5962-8403701VDX | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs 5962-8403701VDX |
| 5962-8403701VDA | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs 5962-8403701VDA |
| 5962-8403701VDA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs 5962-8403701VDA |
| 5962-8403701VDC | STMicroelectronics | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNJ54HC00WR vs 5962-8403701VDC |
Part Details for SNJ54HC00WR by Texas Instruments
Results Overview of SNJ54HC00WR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HC00WR Information
SNJ54HC00WR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54HC00WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | 4554 |
|
RFQ |
US Tariff Estimator: SNJ54HC00WR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54HC00WR Part Data Attributes
|
|
SNJ54HC00WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC00WR
Texas Instruments
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.285 Mm |
Alternate Parts for SNJ54HC00WR
This table gives cross-reference parts and alternative options found for SNJ54HC00WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC00WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.