| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/65701B2A | SRI International Sarnoff | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | SNJ54HC04FKR vs M38510/65701B2A |
| 84098012A | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs 84098012A |
| MM54HC04E | National Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs MM54HC04E |
| JM38510/65701 | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs JM38510/65701 |
| 84098012X | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs 84098012X |
| 84098012X | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs 84098012X |
| MM54HC04E | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs MM54HC04E |
| SNJ54HC04FK | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs SNJ54HC04FK |
| 84098012X | National Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs 84098012X |
| SNJ54HC04FK-00 | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SNJ54HC04FKR vs SNJ54HC04FK-00 |
Part Details for SNJ54HC04FKR by Texas Instruments
Results Overview of SNJ54HC04FKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HC04FKR Information
SNJ54HC04FKR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54HC04FKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 3767 |
|
RFQ |
US Tariff Estimator: SNJ54HC04FKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54HC04FKR Part Data Attributes
|
|
SNJ54HC04FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC04FKR
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 125 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54HC04FKR
This table gives cross-reference parts and alternative options found for SNJ54HC04FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC04FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.