Part Details for SNJ54HC04WR by Texas Instruments
Overview of SNJ54HC04WR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54HC04WR
SNJ54HC04WR CAD Models
SNJ54HC04WR Part Data Attributes:
|
SNJ54HC04WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC04WR
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for SNJ54HC04WR
This table gives cross-reference parts and alternative options found for SNJ54HC04WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC04WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC04W | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | SNJ54HC04WR vs MM54HC04W |
SNJ54HC04W | Military 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 | Texas Instruments | SNJ54HC04WR vs SNJ54HC04W |
8409801DA | Military 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 | Texas Instruments | SNJ54HC04WR vs 8409801DA |
5962-8409801VXC | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54HC04WR vs 5962-8409801VXC |
M38510/65701BDA | Hex Inverters 14-CFP -55 to 125 | Texas Instruments | SNJ54HC04WR vs M38510/65701BDA |
SNV54HC04W | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54HC04WR vs SNV54HC04W |
M38510/65701SDX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 | Texas Instruments | SNJ54HC04WR vs M38510/65701SDX |
MM54HC04W | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54HC04WR vs MM54HC04W |
5962-8409801VDA | Space 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 | Texas Instruments | SNJ54HC04WR vs 5962-8409801VDA |
SN54HC04W | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54HC04WR vs SN54HC04W |