Part Details for SN54HC04W by Texas Instruments
Overview of SN54HC04W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC04W
SN54HC04W CAD Models
SN54HC04W Part Data Attributes:
|
SN54HC04W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC04W
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SN54HC04W
This table gives cross-reference parts and alternative options found for SN54HC04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8409801DX | HC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FLAT PACK-14 | Texas Instruments | SN54HC04W vs 8409801DX |
SNJ54HC04WR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54HC04W vs SNJ54HC04WR |
JM38510/65701BDA | Hex Inverters 14-CFP -55 to 125 | Texas Instruments | SN54HC04W vs JM38510/65701BDA |
M38510/65701SDX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 | Texas Instruments | SN54HC04W vs M38510/65701SDX |
MM54HC04W | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN54HC04W vs MM54HC04W |
M54HC04K | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SN54HC04W vs M54HC04K |
5962-8409801VDX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54HC04W vs 5962-8409801VDX |
M38510/65701BDA | Hex Inverters 14-CFP -55 to 125 | Texas Instruments | SN54HC04W vs M38510/65701BDA |
M38510/65701BDX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 | Texas Instruments | SN54HC04W vs M38510/65701BDX |
5962-8409801VDA | Space 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 | Texas Instruments | SN54HC04W vs 5962-8409801VDA |