| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74HC165N | avg Semiconductors | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16 | SNJ54HC165J vs DV74HC165N |
| CD54HC165F3A | Texas Instruments | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | SNJ54HC165J vs CD54HC165F3A |
| CD54HC165F | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | SNJ54HC165J vs CD54HC165F |
| 8409501EA | Texas Instruments | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | SNJ54HC165J vs 8409501EA |
| 8409501EA | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | SNJ54HC165J vs 8409501EA |
| SNJ54HC165J-00 | Texas Instruments | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | SNJ54HC165J vs SNJ54HC165J-00 |
| M74HC165B1R | STMicroelectronics | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16 | SNJ54HC165J vs M74HC165B1R |
| CD54HC165F | Harris Semiconductor | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | SNJ54HC165J vs CD54HC165F |
| MC74HC165N | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16 | SNJ54HC165J vs MC74HC165N |
| CD74HC165EX | Harris Semiconductor | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16 | SNJ54HC165J vs CD74HC165EX |
Part Details for SNJ54HC165J by Texas Instruments
Results Overview of SNJ54HC165J by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HC165J Information
SNJ54HC165J by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54HC165J | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 |
Price & Stock for SNJ54HC165J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube | 42 |
|
RFQ | |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 117 |
|
$14.5775 / $18.7425 | Buy Now |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 88 |
|
$6.6000 / $11.0000 | Buy Now |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 37 |
|
$10.1750 / $12.3750 | Buy Now |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 33 |
|
$2.5960 / $3.8940 | Buy Now |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 30 |
|
$4.0424 / $6.0636 | Buy Now |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 16 |
|
$9.7160 / $14.5740 | Buy Now |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 15 |
|
$24.7095 / $26.0100 | Buy Now |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 11 |
|
$3.6450 / $7.2900 | Buy Now |
|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 4 |
|
$5.0000 / $6.0000 | Buy Now |
US Tariff Estimator: SNJ54HC165J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54HC165J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54HC165J Part Data Attributes
|
|
SNJ54HC165J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC165J
Texas Instruments
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Siso Operation Also Available | |
| Count Direction | Right | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 21000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 225 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for SNJ54HC165J
This table gives cross-reference parts and alternative options found for SNJ54HC165J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC165J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54HC165J Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SNJ54HC165J is 25 MHz.
-
Yes, the SNJ54HC165J is compatible with 5V systems, but it can also operate at lower voltages down to 2V.
-
To ensure that the data is properly shifted out of the SNJ54HC165J, make sure to pulse the clock input (CLK) high and then low while the shift/load input (SH/LD) is high. This will shift the data out of the device.
-
The serial input (SER) pin is used to serially load data into the shift register. When the shift/load input (SH/LD) is low, data is loaded into the shift register through the SER pin.
-
Yes, the SNJ54HC165J can be used in a parallel-in, serial-out configuration. To do this, load the parallel data into the device using the parallel inputs (P0-P7) and then shift the data out serially using the clock input (CLK) and the serial output (QH').