Datasheets
packagee
SNJ54HC652WR by: Texas Instruments

Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24

Part Details for SNJ54HC652WR by Texas Instruments

Results Overview of SNJ54HC652WR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SNJ54HC652WR Information

SNJ54HC652WR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SNJ54HC652WR

Part # Distributor Description Stock Price Buy
Vyrian Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24 9762
RFQ

US Tariff Estimator: SNJ54HC652WR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SNJ54HC652WR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SNJ54HC652WR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54HC652WR Part Data Attributes

SNJ54HC652WR Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54HC652WR Texas Instruments Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24
Part Life Cycle Code Obsolete
Part Package Code DFP
Package Description Ceramic, Dfp-24
Pin Count 24
HTS Code 8542.39.00.60
Additional Feature With Independent Output Enable For Each Direction
Control Type Independent Control
Count Direction Bidirectional
Family Hc/Uh
JESD-30 Code R-GDFP-F24
Length 14.355 Mm
Load Capacitance (CL) 150 Pf
Logic IC Type Registered Bus Transceiver
Max I(ol) 0.006 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-State
Output Polarity True
Package Body Material Ceramic, Glass-Sealed
Package Code DFP
Package Equivalence Code FL24,.4
Package Shape Rectangular
Package Style Flatpack
Packing Method Tr
Power Supply Current-Max (ICC) 0.08 Ma
Prop. Delay@Nom-Sup 41 Ns
Propagation Delay (tpd) 400 Ns
Qualification Status Not Qualified
Screening Level Mil-Prf-38535
Seated Height-Max 2.45 Mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 9.085 Mm

Alternate Parts for SNJ54HC652WR

This table gives cross-reference parts and alternative options found for SNJ54HC652WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC652WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN54HC652WR Texas Instruments Check for Price Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24 SNJ54HC652WR vs SN54HC652WR
Part Number Manufacturer Composite Price Description Compare
CD54HC652H Harris Semiconductor Check for Price Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS SNJ54HC652WR vs CD54HC652H
SN54GTL16622AHV Texas Instruments Check for Price Registered Bus Transceiver, GTL/TVC Series, 2-Func, 9-Bit, True Output, BICMOS, CQFP68 SNJ54HC652WR vs SN54GTL16622AHV
74GTL16616DGGRE4 Texas Instruments Check for Price Registered Bus Transceiver, GTL/TVC Series, 1-Func, 17-Bit, True Output, BICMOS, PDSO56 SNJ54HC652WR vs 74GTL16616DGGRE4
CD74AC652M Harris Semiconductor Check for Price Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 SNJ54HC652WR vs CD74AC652M
SN74GTLP1395DWRG4 Texas Instruments Check for Price Bus Transceiver, GTLP Series, 2-Func, 1-Bit, Configurable Output, CMOS, PDSO20 SNJ54HC652WR vs SN74GTLP1395DWRG4
SN74GTLP2033GQLR Texas Instruments Check for Price Registered Bus Transceiver, GTLP Series, 1-Func, 8-Bit, Inverted Output, CMOS, PBGA56 SNJ54HC652WR vs SN74GTLP2033GQLR
SN74GTLPH16912VR Texas Instruments Check for Price Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 SNJ54HC652WR vs SN74GTLPH16912VR
74GTLP22034DGGRG4 Texas Instruments Check for Price Registered Bus Transceiver, GTLP Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48 SNJ54HC652WR vs 74GTLP22034DGGRG4
SN54HC652WR Texas Instruments Check for Price Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24 SNJ54HC652WR vs SN54HC652WR
74GTLPH16612GRE4 Texas Instruments Check for Price Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 SNJ54HC652WR vs 74GTLPH16612GRE4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54HC652WR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54HC652WR by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54HC652WR would you like to use for your alert(s)?
  • Please alert me when SNJ54HC652WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54HC652WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54HC652WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54HC652WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54HC652WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54HC652WR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: