| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2960ADCB | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48 | SNJ54HC682WR vs AM2960ADCB |
| MM54HCT149J | Rochester Electronics LLC | Check for Price | Encoder, HCT Series, 8-Bit, CMOS, CDIP20 | SNJ54HC682WR vs MM54HCT149J |
| SN74180J-00 | Texas Instruments | Check for Price | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, CDIP14 | SNJ54HC682WR vs SN74180J-00 |
| 74FCT521AFC | Texas Instruments | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20 | SNJ54HC682WR vs 74FCT521AFC |
| 74FCT521LCQR | Texas Instruments | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SNJ54HC682WR vs 74FCT521LCQR |
| 54283FMQB | National Semiconductor Corporation | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | SNJ54HC682WR vs 54283FMQB |
| CD74HCT283M | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16 | SNJ54HC682WR vs CD74HCT283M |
| IDT74FCT182AD | Integrated Device Technology Inc | Check for Price | Look-Ahead Carry Generator, FCT Series, 4-Bit, CMOS, CDIP16 | SNJ54HC682WR vs IDT74FCT182AD |
| 7604301EA | Lansdale Semiconductor Inc | Check for Price | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, CDIP16 | SNJ54HC682WR vs 7604301EA |
| DM74148N | Texas Instruments | Check for Price | Encoder, 74148 Series, 8-Bit, True Output, TTL, PDIP16 | SNJ54HC682WR vs DM74148N |
Part Details for SNJ54HC682WR by Texas Instruments
Results Overview of SNJ54HC682WR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HC682WR Information
SNJ54HC682WR by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54HC682WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDFP20 | 3901 |
|
RFQ |
US Tariff Estimator: SNJ54HC682WR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54HC682WR Part Data Attributes
|
|
SNJ54HC682WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC682WR
Texas Instruments
Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Pull-Up Resistors On B Inputs; With A = B & A > B Outputs | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.09 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 1.3 Ma | |
| Propagation Delay (tpd) | 413 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.45 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.92 Mm |
Alternate Parts for SNJ54HC682WR
This table gives cross-reference parts and alternative options found for SNJ54HC682WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC682WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.