Part Details for SNJ54LS02W-10 by Texas Instruments
Results Overview of SNJ54LS02W-10 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS02W-10 Information
SNJ54LS02W-10 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS02W-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4108 |
|
RFQ |
US Tariff Estimator: SNJ54LS02W-10 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNJ54LS02W-10
SNJ54LS02W-10 Part Data Attributes
|
|
SNJ54LS02W-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS02W-10
Texas Instruments
LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, Fl14,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 5.4 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.29 Mm |
Alternate Parts for SNJ54LS02W-10
This table gives cross-reference parts and alternative options found for SNJ54LS02W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS02W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS02/BDAJC | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | SNJ54LS02W-10 vs 54LS02/BDAJC |
| M38510/30301SDA | Texas Instruments | Check for Price | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | SNJ54LS02W-10 vs M38510/30301SDA |
| 5962-3830301BDX | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14, Gate | SNJ54LS02W-10 vs 5962-3830301BDX |
| M38510/30301BAA | QP Semiconductor | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SNJ54LS02W-10 vs M38510/30301BAA |
| M38510/30301BDA | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | SNJ54LS02W-10 vs M38510/30301BDA |
| M38510/30301SDA | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14, Gate | SNJ54LS02W-10 vs M38510/30301SDA |
| M38510/30301BBA | SRI International Sarnoff | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SNJ54LS02W-10 vs M38510/30301BBA |