Part Details for SNJ54LS02W by Texas Instruments
Results Overview of SNJ54LS02W by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS02W Information
SNJ54LS02W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54LS02W | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-CFP -55 to 125 |
Price & Stock for SNJ54LS02W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SNJ54LS02W-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14CFP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
|
Quest Components | NOR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDFP14 | 173 |
|
$12.5554 / $17.6560 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
|
|
Vyrian | Peripheral ICs | 8331 |
|
RFQ |
US Tariff Estimator: SNJ54LS02W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNJ54LS02W
SNJ54LS02W Part Data Attributes
|
|
SNJ54LS02W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS02W
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Dfp, Fl14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.0004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 5.4 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.285 Mm |
Alternate Parts for SNJ54LS02W
This table gives cross-reference parts and alternative options found for SNJ54LS02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-192-1761 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,FP,14PIN,CERAMIC | SNJ54LS02W vs 5962-01-192-1761 |
| DM54LS02W/883 | Rochester Electronics LLC | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, DFP-14 | SNJ54LS02W vs DM54LS02W/883 |
| 5962-01-067-4992 | Texas Instruments | Check for Price | IC IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,FP,14PIN,CERAMIC, Gate | SNJ54LS02W vs 5962-01-067-4992 |
SNJ54LS02W Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SNJ54LS02W is -40°C to 85°C.
-
The input voltage tolerance for the SNJ54LS02W is typically ±0.5V. It's recommended to use a voltage regulator or a voltage buffer to ensure a stable input voltage within the specified range.
-
The maximum clock frequency that the SNJ54LS02W can handle is 25 MHz. However, it's recommended to check the specific application and operating conditions to ensure reliable operation.
-
To ensure noise immunity for the SNJ54LS02W, it's recommended to use proper PCB layout techniques, such as separating analog and digital signals, using ground planes, and adding decoupling capacitors. Additionally, consider using noise-filtering components, such as resistors and capacitors, in the input and output stages.
-
The power consumption of the SNJ54LS02W depends on the operating frequency, input voltage, and output load. Typically, the quiescent current is around 20mA, and the dynamic current is around 50mA. However, it's recommended to check the specific application and operating conditions to estimate the actual power consumption.