| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30004B2A | National Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54LS05FK vs M38510/30004B2A |
| M38510/30004B2A | Motorola Semiconductor Products | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54LS05FK vs M38510/30004B2A |
| M38510/30004B2X | Motorola Semiconductor Products | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54LS05FK vs M38510/30004B2X |
| JM38510/30004B2A | Motorola Semiconductor Products | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54LS05FK vs JM38510/30004B2A |
| M38510/30004B2C | Lansdale Semiconductor Inc | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54LS05FK vs M38510/30004B2C |
| M38510/30004B2A | Lansdale Semiconductor Inc | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54LS05FK vs M38510/30004B2A |
| SN54LS05FK | Texas Instruments | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54LS05FK vs SN54LS05FK |
| M38510/30004B2X | Texas Instruments | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54LS05FK vs M38510/30004B2X |
Part Details for SNJ54LS05FK by Texas Instruments
Results Overview of SNJ54LS05FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS05FK Information
SNJ54LS05FK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS05FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20 | 5448 |
|
RFQ |
US Tariff Estimator: SNJ54LS05FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS05FK Part Data Attributes
|
|
SNJ54LS05FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS05FK
Texas Instruments
Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 6.6 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54LS05FK
This table gives cross-reference parts and alternative options found for SNJ54LS05FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS05FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS05FK Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SNJ54LS05FK is -40°C to 85°C.
-
The input voltage range for the SNJ54LS05FK is 4.5V to 5.5V. It's recommended to use a voltage regulator or a voltage stabilizer to ensure a stable input voltage within this range.
-
The maximum power dissipation for the SNJ54LS05FK is 500mW. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
The SNJ54LS05FK is designed for low-frequency applications up to 10MHz. For high-frequency applications, it's recommended to use a more suitable device, such as the 74LS05 or 74HCT05.
-
The SNJ54LS05FK requires a bias voltage of 2V to 5V on the VCC pin. Ensure that the bias voltage is within this range and that the input signals are properly terminated to prevent oscillations.