| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS05W/883 | National Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | SNJ54LS05W vs DM54LS05W/883 |
| M38510/30004BAA | Lansdale Semiconductor Inc | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | SNJ54LS05W vs M38510/30004BAA |
| M38510/30004BBA | Lansdale Semiconductor Inc | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | SNJ54LS05W vs M38510/30004BBA |
| M38510/30004BDA | National Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | SNJ54LS05W vs M38510/30004BDA |
| DM54LS05W/883 | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | SNJ54LS05W vs DM54LS05W/883 |
| M38510/30004BDA | Texas Instruments | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | SNJ54LS05W vs M38510/30004BDA |
| 54LS05FMQB | National Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | SNJ54LS05W vs 54LS05FMQB |
Part Details for SNJ54LS05W by Texas Instruments
Results Overview of SNJ54LS05W by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS05W Information
SNJ54LS05W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54LS05W | Texas Instruments | Hex Inverters With Open-Collector Outputs 14-CFP -55 to 125 |
Price & Stock for SNJ54LS05W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | INVERTER, LS SERIES, 6-FUNC, 1-INPUT, TTL, CDFP14 | 23 |
|
$19.4903 | Buy Now |
|
|
Quest Components | INVERTER, LS SERIES, 6-FUNC, 1-INPUT, TTL, CDFP14 | 19 |
|
$32.8748 / $36.5276 | Buy Now |
|
|
Rochester Electronics | Logic IC Inverter 6 Element 5V 14-CFP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 21 |
|
$24.6900 / $30.8600 | Buy Now |
|
|
Vyrian | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | 5547 |
|
RFQ |
US Tariff Estimator: SNJ54LS05W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS05W Part Data Attributes
|
|
SNJ54LS05W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS05W
Texas Instruments
Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 6.6 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.285 Mm |
Alternate Parts for SNJ54LS05W
This table gives cross-reference parts and alternative options found for SNJ54LS05W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS05W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.