| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS08W/883 | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs DM54LS08W/883 |
| M38510/31004BBA | Teledyne HiRel | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs M38510/31004BBA |
| DM54LS08W-MLS | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs DM54LS08W-MLS |
| 54LS08FMQB | National Semiconductor Corporation | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs 54LS08FMQB |
| DM54LS08W/883 | National Semiconductor Corporation | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs DM54LS08W/883 |
| 5962-01-070-8516 | Fairchild Semiconductor Corporation | Check for Price | AND Gate, TTL, CDFP14 | SNJ54LS08W vs 5962-01-070-8516 |
| M38510/31004BDA | Lansdale Semiconductor Inc | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs M38510/31004BDA |
| M38510/31004BDA | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs M38510/31004BDA |
| 54LS08FMQB | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs 54LS08FMQB |
| DM54LS08W/883 | Rochester Electronics LLC | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS08W vs DM54LS08W/883 |
Part Details for SNJ54LS08W by Texas Instruments
Results Overview of SNJ54LS08W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS08W Information
SNJ54LS08W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54LS08W | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CFP -55 to 125 |
Price & Stock for SNJ54LS08W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,LS-TTL,FP,14PIN,CERAMIC | 6 |
|
Buy Now | |
|
|
Vyrian | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 5869 |
|
RFQ |
US Tariff Estimator: SNJ54LS08W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS08W Part Data Attributes
|
|
SNJ54LS08W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS08W
Texas Instruments
AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 8.8 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.285 Mm |
Alternate Parts for SNJ54LS08W
This table gives cross-reference parts and alternative options found for SNJ54LS08W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS08W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS08W Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SNJ54LS08W is typically 30 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 85°C).
-
Yes, the SNJ54LS08W is compatible with both 3.3V and 5V systems, but it is recommended to use a voltage regulator or level shifter to ensure proper voltage levels and prevent damage to the device.
-
To prevent electrostatic discharge (ESD) damage, it is recommended to handle the SNJ54LS08W with proper ESD protection measures, such as using an ESD wrist strap, mat, or workstation, and storing the device in an anti-static bag or container.
-
No, the SNJ54LS08W is not a radiation-hardened device and is not suitable for use in high-radiation environments. For radiation-hardened applications, a different device should be selected.