| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS160AN | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SNJ54LS160AJ vs DM74LS160AN |
| DM54LS160AJ/883B | National Semiconductor Corporation | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SNJ54LS160AJ vs DM54LS160AJ/883B |
| SN74LS160AJP4 | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SNJ54LS160AJ vs SN74LS160AJP4 |
| M38510/31503BEA | Lansdale Semiconductor Inc | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SNJ54LS160AJ vs M38510/31503BEA |
| 74LS160DCQM | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SNJ54LS160AJ vs 74LS160DCQM |
| DM54LS160J/883 | National Semiconductor Corporation | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SNJ54LS160AJ vs DM54LS160J/883 |
| SN74LS160AN | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SNJ54LS160AJ vs SN74LS160AN |
| SN74LS160AN1 | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SNJ54LS160AJ vs SN74LS160AN1 |
| DM54LS160J | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SNJ54LS160AJ vs DM54LS160J |
| T74LS160AD1 | STMicroelectronics | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SNJ54LS160AJ vs T74LS160AD1 |
Part Details for SNJ54LS160AJ by Texas Instruments
Results Overview of SNJ54LS160AJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS160AJ Information
SNJ54LS160AJ by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS160AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,COUNTER,UP,DECADE,LS-TTL,DIP,16PIN,CERAMIC | 3 |
|
$7.8320 / $10.6800 | Buy Now |
|
|
Vyrian | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | 9532 |
|
RFQ |
US Tariff Estimator: SNJ54LS160AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS160AJ Part Data Attributes
|
|
SNJ54LS160AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS160AJ
Texas Instruments
Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.004 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 32 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SNJ54LS160AJ
This table gives cross-reference parts and alternative options found for SNJ54LS160AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS160AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS160AJ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SNJ54LS160AJ is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
The CLR input should be synchronized with the clock signal to avoid metastability issues. It's recommended to use a synchronous reset or a reset synchronizer circuit to ensure proper operation.
-
The maximum clock frequency supported by the SNJ54LS160AJ is 40 MHz, but it's recommended to check the specific timing parameters and propagation delays for your design to ensure reliable operation.
-
While the SNJ54LS160AJ is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the device's performance and noise margins may be degraded, and the output voltage levels may not meet the required specifications.
-
It's essential to follow proper power sequencing and decoupling guidelines to prevent damage to the device. Ensure that the power supply voltage is stable and within the recommended range before applying clock and input signals. Use decoupling capacitors (e.g., 0.1 μF) close to the device's power pins to reduce noise and voltage droop.