| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30303BDA | Lansdale Semiconductor Inc | Check for Price | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS266W vs M38510/30303BDA |
| M38510/30303BAA | Lansdale Semiconductor Inc | Check for Price | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS266W vs M38510/30303BAA |
| 54LS266FMQB | Texas Instruments | Check for Price | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | SNJ54LS266W vs 54LS266FMQB |
Part Details for SNJ54LS266W by Texas Instruments
Results Overview of SNJ54LS266W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS266W Information
SNJ54LS266W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54LS266W | Texas Instruments | Quadruple 2-Input Exclusive-NOR Gates With Open-Collector Outputs 14-CFP -55 to 125 |
Price & Stock for SNJ54LS266W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 6942 |
|
RFQ |
US Tariff Estimator: SNJ54LS266W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS266W Part Data Attributes
|
|
SNJ54LS266W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS266W
Texas Instruments
XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-CDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Xnor Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 13 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.29 Mm |
Alternate Parts for SNJ54LS266W
This table gives cross-reference parts and alternative options found for SNJ54LS266W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS266W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS266W Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the SNJ54LS266W is 20 MHz, but it's recommended to operate it at 10 MHz or lower for reliable performance.
-
To ensure proper power sequencing, apply power to the VCC pin before applying any input signals, and ensure that the VCC pin is stable before enabling the clock signal.
-
The recommended operating voltage range for the SNJ54LS266W is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
To handle bus contention, use a pull-up or pull-down resistor on the output lines, and ensure that the output drivers are not simultaneously enabled to prevent bus contention.
-
The maximum capacitive load that the SNJ54LS266W can drive is 100 pF, but it's recommended to keep the capacitive load as low as possible to ensure reliable operation.