Part Details for SNJ54LS28J by Rochester Electronics LLC
Overview of SNJ54LS28J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SNJ54LS28J
SNJ54LS28J CAD Models
SNJ54LS28J Part Data Attributes
|
SNJ54LS28J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS28J
Rochester Electronics LLC
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54LS28J
This table gives cross-reference parts and alternative options found for SNJ54LS28J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS28J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS28ND | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SNJ54LS28J vs SN74LS28ND |
M38510/30204BCA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | SNJ54LS28J vs M38510/30204BCA |
SN74LS28JS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SNJ54LS28J vs SN74LS28JS |
SNJ54LS28J | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SNJ54LS28J vs SNJ54LS28J |
SN54LS28J | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54LS28J vs SN54LS28J |
SN74LS28N3 | Quad 2-input Positive-NOR buffers 14-PDIP 0 to 70 | Texas Instruments | SNJ54LS28J vs SN74LS28N3 |
SN54LS28J | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SNJ54LS28J vs SN54LS28J |
B74LS28 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Baneasa SA | SNJ54LS28J vs B74LS28 |
JM38510/30204BCA | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SNJ54LS28J vs JM38510/30204BCA |
M38510/30204BCX | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SNJ54LS28J vs M38510/30204BCX |