| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30009BAX | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs M38510/30009BAX |
| JM38510/30009SDA | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs JM38510/30009SDA |
| M38510/30009BDA | QP Semiconductor | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs M38510/30009BDA |
| M38510/30009BDX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs M38510/30009BDX |
| M38510/30009BDX | QP Semiconductor | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs M38510/30009BDX |
| DM54LS30W/883 | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs DM54LS30W/883 |
| M38510/30009BDX | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs M38510/30009BDX |
| M38510/30009BDX | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs M38510/30009BDX |
| M38510/30009BAA | QP Semiconductor | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs M38510/30009BAA |
| SNJ54LS30W-00 | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SNJ54LS30W vs SNJ54LS30W-00 |
Part Details for SNJ54LS30W by Texas Instruments
Results Overview of SNJ54LS30W by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS30W Information
SNJ54LS30W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS30W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86286488
|
Verical | NAND Gate 1-Element 8-IN 14-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 176 |
|
$42.2750 / $52.8500 | Buy Now |
|
|
Rochester Electronics | Logic IC NAND Gate 1 Element 5V 14-CFP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 176 |
|
$33.8200 / $42.2800 | Buy Now |
|
|
Vyrian | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | 5417 |
|
RFQ |
US Tariff Estimator: SNJ54LS30W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS30W Part Data Attributes
|
|
SNJ54LS30W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS30W
Texas Instruments
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.0004 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 1.1 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.285 Mm |
Alternate Parts for SNJ54LS30W
This table gives cross-reference parts and alternative options found for SNJ54LS30W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS30W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS30W Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SNJ54LS30W is -40°C to 125°C.
-
The recommended input voltage range for the SNJ54LS30W is 4.5V to 5.5V. Operating outside this range may affect the device's performance and reliability.
-
The maximum power dissipation for the SNJ54LS30W is 500mW. Exceeding this limit may cause the device to overheat and fail.
-
The SNJ54LS30W is designed for low-frequency applications (up to 10MHz). Using it in high-frequency applications may result in reduced performance, increased power consumption, and potential device failure.
-
To ensure proper decoupling, use a 0.1μF ceramic capacitor between the VCC pin and GND pin, and place it as close to the device as possible. This helps to reduce noise and improve overall performance.