| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS37J | Texas Instruments | Check for Price | NAND Gate, TTL, CDIP14 | SNJ54LS37J vs DM74LS37J |
| SN74LS37N3 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54LS37J vs SN74LS37N3 |
| M38510/30202BCA | Lansdale Semiconductor Inc | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS37J vs M38510/30202BCA |
| DM54LS37J/883C | Rochester Electronics LLC | Check for Price | NAND Gate | SNJ54LS37J vs DM54LS37J/883C |
| DM54LS37N | Rochester Electronics LLC | Check for Price | NAND Gate | SNJ54LS37J vs DM54LS37N |
| SNC54LS37J | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS37J vs SNC54LS37J |
| DM74LS37N/A+ | Texas Instruments | Check for Price | NAND Gate, TTL, PDIP14 | SNJ54LS37J vs DM74LS37N/A+ |
| DM54LS37J/883C | Texas Instruments | Check for Price | NAND Gate | SNJ54LS37J vs DM54LS37J/883C |
| SN54LS37J-00 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS37J vs SN54LS37J-00 |
| SN74LS37NP3 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54LS37J vs SN74LS37NP3 |
Part Details for SNJ54LS37J by Texas Instruments
Results Overview of SNJ54LS37J by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS37J Information
SNJ54LS37J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS37J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin CDIP Tube | 37 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | 32 |
|
$7.4000 / $12.0000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | 3 |
|
$5.0000 / $6.0000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | 2 |
|
$6.0616 / $9.0924 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | 1 |
|
$21.4970 | Buy Now |
|
|
Vyrian | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 4432 |
|
RFQ |
US Tariff Estimator: SNJ54LS37J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS37J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54LS37J Part Data Attributes
|
|
SNJ54LS37J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS37J
Texas Instruments
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.0012 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 12 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54LS37J
This table gives cross-reference parts and alternative options found for SNJ54LS37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS37J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SNJ54LS37J is 40 MHz.
-
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use a ground plane to reduce noise and crosstalk.
-
The recommended power-on sequence is to apply VCC before applying any input signals, and to ensure that all inputs are at a valid logic level before applying VCC.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
Use a symmetrical layout, keep input and output traces separate, and avoid running traces under the device to minimize noise and crosstalk.