| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS381AFK | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CQCC20 | SNJ54LS381AFK vs SN54LS381AFK |
| 54S181/BJA | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, CDIP24 | SNJ54LS381AFK vs 54S181/BJA |
| M38510/07801BJB | Signetics | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL | SNJ54LS381AFK vs M38510/07801BJB |
| SNJ54S181JT | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, CDIP24 | SNJ54LS381AFK vs SNJ54S181JT |
| S54S181F | NXP Semiconductors | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, Bipolar, CDIP24 | SNJ54LS381AFK vs S54S181F |
| 74S181N | Philips Semiconductors | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, Bipolar, PDIP24 | SNJ54LS381AFK vs 74S181N |
| 74S181N | Signetics | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, Bipolar, PDIP24 | SNJ54LS381AFK vs 74S181N |
| M38510/07801BJX | NXP Semiconductors | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL | SNJ54LS381AFK vs M38510/07801BJX |
| SN54LS381AJ | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | SNJ54LS381AFK vs SN54LS381AJ |
| DM74S181N | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, PDIP24 | SNJ54LS381AFK vs DM74S181N |
Part Details for SNJ54LS381AFK by Texas Instruments
Results Overview of SNJ54LS381AFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS381AFK Information
SNJ54LS381AFK by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS381AFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CQCC20 | 7470 |
|
RFQ |
US Tariff Estimator: SNJ54LS381AFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS381AFK Part Data Attributes
|
|
SNJ54LS381AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS381AFK
Texas Instruments
Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 3 Logic & Arithmetic Operations | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 23 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54LS381AFK
This table gives cross-reference parts and alternative options found for SNJ54LS381AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS381AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.