| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-87553012A | Teledyne HiRel | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, CQCC20 | SNJ54LS49FK vs 5962-87553012A |
| 54F537LM | Texas Instruments | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CQCC20 | SNJ54LS49FK vs 54F537LM |
| SN54HC238FK-00 | Texas Instruments | Check for Price | HC/UH Series, True Output, CMOS, CQCC20 | SNJ54LS49FK vs SN54HC238FK-00 |
| AM25LS2537LC | AMD | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CQCC20 | SNJ54LS49FK vs AM25LS2537LC |
| SN54HCT138FKR | Texas Instruments | Check for Price | HCT Series, Inverted Output, CMOS, CQCC20 | SNJ54LS49FK vs SN54HCT138FKR |
| 74AC138LCQR | Fairchild Semiconductor Corporation | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SNJ54LS49FK vs 74AC138LCQR |
| SN54LS49FK | Rochester Electronics LLC | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20 | SNJ54LS49FK vs SN54LS49FK |
| 54LVQ138LMQB | Texas Instruments | Check for Price | LVQ Series, Inverted Output, CMOS, CQCC20 | SNJ54LS49FK vs 54LVQ138LMQB |
| 74ACT139LCQR | Fairchild Semiconductor Corporation | Check for Price | ACT Series, Inverted Output, CMOS, CQCC20 | SNJ54LS49FK vs 74ACT139LCQR |
| 10H571M/B2AJC | Motorola Semiconductor Products | Check for Price | 2-LINE TO 4-LINE DECODER, 10H Series, Inverted Output, ECL, CQCC20 | SNJ54LS49FK vs 10H571M/B2AJC |
Part Details for SNJ54LS49FK by Texas Instruments
Results Overview of SNJ54LS49FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS49FK Information
SNJ54LS49FK by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS49FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20 | 5805 |
|
RFQ |
US Tariff Estimator: SNJ54LS49FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS49FK Part Data Attributes
|
|
SNJ54LS49FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS49FK
Texas Instruments
Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Blanking Input | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 15 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54LS49FK
This table gives cross-reference parts and alternative options found for SNJ54LS49FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS49FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.