| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS628N | Texas Instruments | $1.9409 | Logic Circuit, TTL, PDIP14 | SNJ54LS628J vs SN74LS628N |
| 5962-9204601MCA | Texas Instruments | Check for Price | Logic Circuit, TTL, CDIP14 | SNJ54LS628J vs 5962-9204601MCA |
| 5962-9204601MCA | Defense Logistics Agency | Check for Price | Logic Circuit, TTL, CDIP14 | SNJ54LS628J vs 5962-9204601MCA |
Part Details for SNJ54LS628J by Texas Instruments
Results Overview of SNJ54LS628J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS628J Information
SNJ54LS628J by Texas Instruments is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS628J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86285845
|
Verical | Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin CDIP Thru-Hole Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 40 |
|
$37.9625 / $47.4500 | Buy Now |
|
|
Bristol Electronics | Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin CDIP Thru-Hole Tube | 49 |
|
RFQ | |
|
|
Quest Components | IC,VOLTAGE-CONTROLLED OSCILLATOR,LS-TTL,DIP,14PIN,CERAMIC | 25 |
|
$24.1087 / $26.7874 | Buy Now |
|
|
Quest Components | IC,VOLTAGE-CONTROLLED OSCILLATOR,LS-TTL,DIP,14PIN,CERAMIC | 9 |
|
$14.8330 | Buy Now |
|
|
Quest Components | IC,VOLTAGE-CONTROLLED OSCILLATOR,LS-TTL,DIP,14PIN,CERAMIC | 1 |
|
$14.3650 | Buy Now |
|
|
Rochester Electronics | Audio Amplifier Class D 2-Channel (Stereo) with Stereo Headphones 1.4W 25-BGA T/R RoHS: Not Compliant Status: Active Min Qty: 1 | 40 |
|
$30.3700 / $37.9600 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$23.5500 / $25.1000 | Buy Now |
US Tariff Estimator: SNJ54LS628J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS628J Part Data Attributes
|
|
SNJ54LS628J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS628J
Texas Instruments
Logic Circuit, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Logic IC Type | Logic Circuit | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54LS628J
This table gives cross-reference parts and alternative options found for SNJ54LS628J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS628J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS628J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SNJ54LS628J is 40 MHz, but it can be operated at higher frequencies with reduced voltage and/or reduced load capacitance.
-
It's recommended to power up the VCC pin before the VDD pin, and power down the VDD pin before the VCC pin to prevent latch-up and ensure proper operation.
-
A 0.1 μF to 1 μF ceramic decoupling capacitor is recommended to be placed as close as possible to the VCC and VDD pins to reduce noise and ensure stable operation.
-
Yes, the SNJ54LS628J can be used in a 3.3V system, but the input and output voltage levels may need to be adjusted accordingly, and the maximum operating frequency may be reduced.
-
It's recommended to use a power-on reset (POR) circuit or a voltage supervisor to ensure that the device is properly reset during power-up, and to use a data retention circuit or a battery-backed memory to prevent data loss during power-down.