| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNC54LS636J | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, CDIP20 | SNJ54LS636J vs SNC54LS636J |
| SN74LS636N1 | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, PDIP20 | SNJ54LS636J vs SN74LS636N1 |
| SN74LS636J4 | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, CDIP20 | SNJ54LS636J vs SN74LS636J4 |
| SN74LS636N | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, PDIP20 | SNJ54LS636J vs SN74LS636N |
| SN74LS636N3 | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, PDIP20 | SNJ54LS636J vs SN74LS636N3 |
Part Details for SNJ54LS636J by Texas Instruments
Results Overview of SNJ54LS636J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS636J Information
SNJ54LS636J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS636J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, CDIP20 | 3136 |
|
RFQ |
US Tariff Estimator: SNJ54LS636J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS636J Part Data Attributes
|
|
SNJ54LS636J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS636J
Texas Instruments
Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Error Detection And Correction Circuit | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 160 Ma | |
| Propagation Delay (tpd) | 65 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54LS636J
This table gives cross-reference parts and alternative options found for SNJ54LS636J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS636J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.