| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LS83AFCQR | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | SNJ54LS83AW vs 74LS83AFCQR |
| M38510/31201BFA | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | SNJ54LS83AW vs M38510/31201BFA |
| 54LS83AFMQB | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | SNJ54LS83AW vs 54LS83AFMQB |
| 74LS83AFCQM | Rochester Electronics LLC | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | SNJ54LS83AW vs 74LS83AFCQM |
| M38510/31201BFX | Lansdale Semiconductor Inc | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | SNJ54LS83AW vs M38510/31201BFX |
| DM54LS83AW/883 | National Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | SNJ54LS83AW vs DM54LS83AW/883 |
| M38510/31201BFA | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | SNJ54LS83AW vs M38510/31201BFA |
| 74LS83AFC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | SNJ54LS83AW vs 74LS83AFC |
| M38510/31201BFX | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | SNJ54LS83AW vs M38510/31201BFX |
| M38510/31201BFA | Rochester Electronics LLC | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | SNJ54LS83AW vs M38510/31201BFA |
Part Details for SNJ54LS83AW by Texas Instruments
Results Overview of SNJ54LS83AW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS83AW Information
SNJ54LS83AW by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS83AW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 3791 |
|
RFQ |
US Tariff Estimator: SNJ54LS83AW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS83AW Part Data Attributes
|
|
SNJ54LS83AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS83AW
Texas Instruments
Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead; Center Vcc And Gnd; Permits Ripple Carry Cascading | |
| Family | Ls | |
| JESD-30 Code | R-CDFP-F16 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 39 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.73 Mm |
Alternate Parts for SNJ54LS83AW
This table gives cross-reference parts and alternative options found for SNJ54LS83AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS83AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.