| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LVC374AFKR | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, CQCC20 | SNJ54LVC374AFKR vs SN54LVC374AFKR |
| SN54LVC374AFK | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | SNJ54LVC374AFKR vs SN54LVC374AFK |
| 5962-9757401Q2X | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | SNJ54LVC374AFKR vs 5962-9757401Q2X |
| SNJ54LVC374AFK | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 8-Func, True Output, CMOS, CQCC20 | SNJ54LVC374AFKR vs SNJ54LVC374AFK |
| 5962-9757401V2X | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | SNJ54LVC374AFKR vs 5962-9757401V2X |
| 5962-9757401Q2A | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, CQCC20 | SNJ54LVC374AFKR vs 5962-9757401Q2A |
Part Details for SNJ54LVC374AFKR by Texas Instruments
Results Overview of SNJ54LVC374AFKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LVC374AFKR Information
SNJ54LVC374AFKR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LVC374AFKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | 8461 |
|
RFQ |
US Tariff Estimator: SNJ54LVC374AFKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LVC374AFKR Part Data Attributes
|
|
SNJ54LVC374AFKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LVC374AFKR
Texas Instruments
Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54LVC374AFKR
This table gives cross-reference parts and alternative options found for SNJ54LVC374AFKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVC374AFKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.