| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9757401VSX | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | SNJ54LVC374AW vs 5962-9757401VSX |
| SN54LVC374AW | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | SNJ54LVC374AW vs SN54LVC374AW |
| 5962-9757401VSA | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | SNJ54LVC374AW vs 5962-9757401VSA |
| 5962-9757401QSA | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, CDFP20 | SNJ54LVC374AW vs 5962-9757401QSA |
Part Details for SNJ54LVC374AW by Texas Instruments
Results Overview of SNJ54LVC374AW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LVC374AW Information
SNJ54LVC374AW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LVC374AW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | 6565 |
|
RFQ |
US Tariff Estimator: SNJ54LVC374AW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LVC374AW Part Data Attributes
|
|
SNJ54LVC374AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LVC374AW
Texas Instruments
Bus Driver, LVC/LCX/Z Series, 8-Func, True Output, CMOS, CDFP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-GDFP-F20 | |
| JESD-609 Code | e0 | |
| Length | 13.09 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.92 Mm |
Alternate Parts for SNJ54LVC374AW
This table gives cross-reference parts and alternative options found for SNJ54LVC374AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVC374AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LVC374AW Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SNJ54LVC374AW is 1.65 V to 3.6 V.
-
To ensure that the output voltage of the SNJ54LVC374AW is within the specified range, make sure to use a suitable output capacitor and follow the recommended PCB layout guidelines.
-
The maximum clock frequency that the SNJ54LVC374AW can handle is 100 MHz.
-
To handle the power-up and power-down sequencing of the SNJ54LVC374AW, ensure that the power supply voltage (VCC) is applied before the clock signal, and that the clock signal is stable before applying the input signals.
-
The maximum input voltage that the SNJ54LVC374AW can tolerate is 5.5 V.