Logic
SNJ54S02J
Description: Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125

Overview of SNJ54S02J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Computing and Data Storage Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54S02J Texas Instruments Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125

Price & Stock for SNJ54S02J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   78
RFQ
Bristol Electronics   Min Qty: 1 46
  • 1 $10.0800
  • 4 $6.5520
  • 9 $5.0400
  • 26 $4.7043
$4.7043 / $10.0800 Buy Now
Bristol Electronics   7
RFQ
Quest Components Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Ceramic, DIP 260
  • 1 $11.9770
  • 103 $9.3154
  • 216 $8.5170
$8.5170 / $11.9770 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Ceramic, DIP 72
  • 1 $15.6600
  • 6 $13.9200
  • 19 $12.8760
$12.8760 / $15.6600 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Ceramic, DIP 62
  • 1 $15.6600
  • 6 $13.9200
  • 19 $12.8760
$12.8760 / $15.6600 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Ceramic, DIP 36
  • 1 $13.5000
  • 4 $6.7500
  • 31 $6.3000
$6.3000 / $13.5000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Ceramic, DIP 34
  • 1 $15.6600
  • 6 $13.9200
  • 19 $12.8760
$12.8760 / $15.6600 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Ceramic, DIP 12
  • 1 $3.1500
  • 4 $2.1000
  • 13 $1.5750
$1.5750 / $3.1500 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Ceramic, DIP 1
  • 1 $14.6160
$14.6160 Buy Now
Rochester Electronics 54S02 Quadruple 2-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 25
  • 1 $10.9200
  • 25 $10.7000
  • 100 $10.2700
  • 500 $9.8300
  • 1,000 $9.2800
$9.2800 / $10.9200 Buy Now

CAD Models for SNJ54S02J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54S02J by Texas Instruments

SNJ54S02J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
LG-MAX
Family
S
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NOR GATE
Max I(ol)
0.001 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
45 mA
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54S02J
    Texas Instruments
    Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54S02J

This table gives cross-reference parts and alternative options found for SNJ54S02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54S02J/883 IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation SNJ54S02J vs DM54S02J/883
54S02DMQB NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SNJ54S02J vs 54S02DMQB
5962-01-106-5518 IC,LOGIC GATE,QUAD 2-INPUT NOR,S-TTL,DIP,14PIN,CERAMIC Texas Instruments SNJ54S02J vs 5962-01-106-5518
Part Number Description Manufacturer Compare
74S02A IC S SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate NXP Semiconductors SNJ54S02J vs 74S02A
SN74S02N-10 S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 Texas Instruments SNJ54S02J vs SN74S02N-10
74F02SC_NL NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 Fairchild Semiconductor Corporation SNJ54S02J vs 74F02SC_NL
74S02F IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate NXP Semiconductors SNJ54S02J vs 74S02F
JM38510/07301BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments SNJ54S02J vs JM38510/07301BCA
M38510/07301BCX NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 Signetics SNJ54S02J vs M38510/07301BCX
SN74F02NSRG4 NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SNJ54S02J vs SN74F02NSRG4
74S02F NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SNJ54S02J vs 74S02F
SN54S02J-00 S SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Texas Instruments SNJ54S02J vs SN54S02J-00
SNC54S02J S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54S02J vs SNC54S02J

Related Parts for SNJ54S02J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54S02J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54S02J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54S02J would you like to use for your alert(s)?
  • Please alert me when SNJ54S02J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54S02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54S02J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54S02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54S02J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54S02J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: