| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S09N | Texas Instruments | $1.8886 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54S09J vs SN74S09N |
| SN74S09J | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54S09J vs SN74S09J |
| U74ACT08-D14-T | Unisonic Technologies Co Ltd | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SNJ54S09J vs U74ACT08-D14-T |
| 74S09A | Philips Semiconductors | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54S09J vs 74S09A |
| SN74S09NP1 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54S09J vs SN74S09NP1 |
| SNJ54S09J-00 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54S09J vs SNJ54S09J-00 |
| SN74S09NE4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54S09J vs SN74S09NE4 |
| SNC54S09J | Rochester Electronics LLC | Check for Price | AND Gate | SNJ54S09J vs SNC54S09J |
| SN54S09J-00 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54S09J vs SN54S09J-00 |
| SNC54S09J | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54S09J vs SNC54S09J |
Part Details for SNJ54S09J by Texas Instruments
Results Overview of SNJ54S09J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54S09J Information
SNJ54S09J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54S09J | Texas Instruments | Quadruple 2-Input Positive-AND Gates With Open-Collector Outputs 14-CDIP -55 to 125 |
Price & Stock for SNJ54S09J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | 75 |
|
$11.1936 / $13.6139 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | 38 |
|
$13.6669 / $16.6219 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | 8 |
|
$8.8000 / $12.0000 | Buy Now |
|
|
Rochester Electronics | Logic IC AND Gate 4 Element 5V 14-DIP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 23 |
|
$12.1700 / $15.2100 | Buy Now |
|
|
Vyrian | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | 4119 |
|
RFQ |
US Tariff Estimator: SNJ54S09J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54S09J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54S09J Part Data Attributes
|
|
SNJ54S09J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S09J
Texas Instruments
AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | S | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 57 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54S09J
This table gives cross-reference parts and alternative options found for SNJ54S09J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S09J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54S09J Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SNJ54S09J is -40°C to 125°C.
-
It's recommended to power up the VCC pin before the VDD pin, and power down the VDD pin before the VCC pin to prevent latch-up and ensure proper operation.
-
The recommended input voltage range for the SNJ54S09J is 2.2V to 5.5V, with a typical operating voltage of 3.3V or 5V.
-
To ensure low-power operation, the SNJ54S09J should be biased with a resistive divider network or a voltage regulator to maintain a stable voltage supply.
-
The maximum clock frequency supported by the SNJ54S09J is 100 MHz, but it's recommended to operate at a frequency below 50 MHz for optimal performance.