| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM7830W | National Semiconductor Corporation | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | SNJ55183W vs DM7830W |
| DM7830W | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | SNJ55183W vs DM7830W |
| SN55183W | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | SNJ55183W vs SN55183W |
Part Details for SNJ55183W by Texas Instruments
Results Overview of SNJ55183W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ55183W Information
SNJ55183W by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SNJ55183W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LINE DRIVER,2 DRIVER,BIPOLAR,FP,14PIN,CERAMIC | 26 |
|
$52.4906 / $61.7536 | Buy Now |
|
|
Vyrian | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | 9506 |
|
RFQ |
US Tariff Estimator: SNJ55183W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ55183W Part Data Attributes
|
|
SNJ55183W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55183W
Texas Instruments
Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00012 A | |
| Input Characteristics | Gated | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 1.3 V | |
| Output Characteristics | Totem-Pole | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 36 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 16 Ns | |
| Width | 6.29 Mm |
Alternate Parts for SNJ55183W
This table gives cross-reference parts and alternative options found for SNJ55183W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55183W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.