| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7900901DX | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | SNJ55183WR vs 7900901DX |
| SN55183W | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | SNJ55183WR vs SN55183W |
| SNJ55183W | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | SNJ55183WR vs SNJ55183W |
| DM7830W | National Semiconductor Corporation | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | SNJ55183WR vs DM7830W |
| DM7830W | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | SNJ55183WR vs DM7830W |
Part Details for SNJ55183WR by Texas Instruments
Results Overview of SNJ55183WR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ55183WR Information
SNJ55183WR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SNJ55183WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14 | 6821 |
|
RFQ |
US Tariff Estimator: SNJ55183WR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ55183WR Part Data Attributes
|
|
SNJ55183WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55183WR
Texas Instruments
Line Driver, 2 Func, 2 Driver, BIPolar, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Gated | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 36 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 16 Ns | |
| Width | 6.29 Mm |
Alternate Parts for SNJ55183WR
This table gives cross-reference parts and alternative options found for SNJ55183WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55183WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.