There are no models available for this part yet.
Overview of SNJ55188FK by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ55188FK | Texas Instruments | Quadruple Line Driver 20-LCCC -55 to 125 |
Price & Stock for SNJ55188FK by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SNJ55188FK-ND
|
DigiKey | IC QUAD LINE DRIVER Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$39.1200 | Buy Now | |
Quest Components | Line Driver, 4 Driver, 20 Pin, Ceramic, LCC | 744 |
|
$37.7775 / $50.3700 | Buy Now | ||
Quest Components | Line Driver, 4 Driver, 20 Pin, Ceramic, LCC | 28 |
|
$31.4813 / $32.7405 | Buy Now | ||
Quest Components | Line Driver, 4 Driver, 20 Pin, Ceramic, LCC | 2 |
|
$24.8378 | Buy Now | ||
Rochester Electronics | SN55188 Quadruple Line Driver - Dual marked (5962-86889012A) RoHS: Not Compliant Status: Active Min Qty: 1 | 17 |
|
$33.5800 / $39.5000 | Buy Now |
CAD Models for SNJ55188FK by Texas Instruments
Part Data Attributes for SNJ55188FK by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
CERAMIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
1 SINGLE INPUT DRIVER
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
GATED
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Negative Supply Voltage-Nom
|
-9 V
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
12 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
2.03 mm
|
Supply Current-Max
|
34 mA
|
Supply Voltage-Max
|
15 V
|
Supply Voltage-Min
|
7.5 V
|
Supply Voltage-Nom
|
9 V
|
Supply Voltage1-Max
|
15 V
|
Supply Voltage1-Min
|
7.5 V
|
Supply Voltage1-Nom
|
9 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Transmit Delay-Max
|
350 ns
|
Width
|
8.89 mm
|
Alternate Parts for SNJ55188FK
This table gives cross-reference parts and alternative options found for SNJ55188FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55188FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86889012X | QUAD LINE DRIVER, CQCC20 | Texas Instruments | SNJ55188FK vs 5962-86889012X |
SN55188FK | Line Driver, 1 Func, 4 Driver, BIPolar, CQCC20, PACKAGE-20 | Rochester Electronics LLC | SNJ55188FK vs SN55188FK |