Part Details for SNJ55188W by Texas Instruments
Overview of SNJ55188W by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ55188W | Texas Instruments | Quadruple Line Driver 14-CFP -55 to 125 |
Price & Stock for SNJ55188W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55188W-ND
|
DigiKey | IC QUAD LINE DRIVER Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$68.0700 | Buy Now |
|
Quest Components | 32 |
|
$41.4000 / $44.8500 | Buy Now | |
|
Quest Components | 17 |
|
$70.3800 / $82.8000 | Buy Now | |
|
Rochester Electronics | SN55188 Quadruple Line Driver - Dual marked (5962-8688901DA) RoHS: Not Compliant Status: Active Min Qty: 1 | 71 |
|
$58.4200 / $68.7300 | Buy Now |
Part Details for SNJ55188W
SNJ55188W CAD Models
SNJ55188W Part Data Attributes
|
SNJ55188W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55188W
Texas Instruments
Quadruple Line Driver 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 12 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 6.285 mm |
Alternate Parts for SNJ55188W
This table gives cross-reference parts and alternative options found for SNJ55188W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55188W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55188W | Line Driver, 1 Func, 4 Driver, BIPolar, CDFP14, PACKAGE-14 | Rochester Electronics LLC | SNJ55188W vs SN55188W |
5962-8688901DA | Quadruple Line Driver 14-CFP -55 to 125 | Texas Instruments | SNJ55188W vs 5962-8688901DA |