Drivers And Interfaces
SNJ55LBC173J
Texas Instruments
Description: Quadruple Low-Power Differential Line Receiver 16-CDIP -55 to 125

Overview of SNJ55LBC173J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ55LBC173J Texas Instruments Quadruple Low-Power Differential Line Receiver 16-CDIP -55 to 125

Price & Stock for SNJ55LBC173J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SNJ55LBC173J-ND
DigiKey IC QUAD LOW-POWER Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT 7
In Stock
  • 7 $52.3700
$52.3700 Buy Now
Bristol Electronics   10
RFQ
Quest Components   8
  • 1 $71.9200
  • 4 $68.3240
  • 8 $64.7280
$64.7280 / $71.9200 Buy Now
Rochester Electronics SN55LBC173 Quadruple Low-Power Differential Line Receiver - Dual marked (5962-9076604QEA) RoHS: Not Compliant Status: Active Min Qty: 1 7
  • 1 $52.8800
  • 25 $51.8200
  • 100 $49.7100
  • 500 $47.5900
  • 1,000 $44.9500
$44.9500 / $52.8800 Buy Now

CAD Models for SNJ55LBC173J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ55LBC173J by Texas Instruments

SNJ55LBC173J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
V.11; EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Length
20.57 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Low Current-Max
0.016 A
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.005 mm
Supply Current-Max
11 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
35 ns
Width
7.62 mm
Want to compare parts?
  1. SNJ55LBC173J
    Texas Instruments
    Quadruple Low-Power Differential Line Receiver 16-CDIP -55 to 125
    VS

Alternate Parts for SNJ55LBC173J

This table gives cross-reference parts and alternative options found for SNJ55LBC173J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55LBC173J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9076604QEX QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SNJ55LBC173J vs 5962-9076604QEX
5962-9076604QEA Quadruple Low-Power Differential Line Receiver 16-CDIP -55 to 125 Texas Instruments SNJ55LBC173J vs 5962-9076604QEA
Part Number Description Manufacturer Compare
PI90LV3486WE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation SNJ55LBC173J vs PI90LV3486WE
DS26C31ME/883 CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 Texas Instruments SNJ55LBC173J vs DS26C31ME/883
SN75175D DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC SNJ55LBC173J vs SN75175D
FIN1048MX_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SNJ55LBC173J vs FIN1048MX_NL
SN75ALS174ADW-00 DUAL LINE DRIVER, PDSO20 Texas Instruments SNJ55LBC173J vs SN75ALS174ADW-00
MC3487N-10 DUAL LINE DRIVER, PDIP16 Texas Instruments SNJ55LBC173J vs MC3487N-10
5962-9583301VZX IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation SNJ55LBC173J vs 5962-9583301VZX
26LS32/B2A-T IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver NXP Semiconductors SNJ55LBC173J vs 26LS32/B2A-T
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SNJ55LBC173J vs AM26LS32AMJ883B
DS90C032WG-QML QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 Texas Instruments SNJ55LBC173J vs DS90C032WG-QML

Related Parts for SNJ55LBC173J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ55LBC173J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ55LBC173J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ55LBC173J would you like to use for your alert(s)?
  • Please alert me when SNJ55LBC173J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ55LBC173J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ55LBC173J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ55LBC173J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ55LBC173J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ55LBC173J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: