Part Details for SNMPR042507J1SKS00 by Wima
Overview of SNMPR042507J1SKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPR042507J1SKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPR042507J1SKS00-ND
|
DigiKey | SNUBBER MKP 2.5 F 1250 VDC 35X50 Min Qty: 70 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0570 | Buy Now |
DISTI #
505-SNMPR042507J1SKS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.5 uF 1250 VDC 35x50x41.5 SN RoHS: Compliant | 0 |
|
$13.0400 / $15.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$24.5600 | Buy Now |
Part Details for SNMPR042507J1SKS00
SNMPR042507J1SKS00 CAD Models
SNMPR042507J1SKS00 Part Data Attributes
|
SNMPR042507J1SKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPR042507J1SKS00
Wima
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 35 mm |
Alternate Parts for SNMPR042507J1SKS00
This table gives cross-reference parts and alternative options found for SNMPR042507J1SKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPR042507J1SKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPR042507J3AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J3AKS00 |
SNMPR042507J1JKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J1JKS00 |
SNMPR042507J1IKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J1IKS00 |
SNMPR042507J2KKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J2KKS00 |
SNMPR042507J1HKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J1HKS00 |
SNMPR042507J2MKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J2MKS00 |
SNMPR042507J3LKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J3LKS00 |
SNMPR042507J2JKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J2JKS00 |
SNMPR042507J3MKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J3MKS00 |
SNMPR042507J1AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPR042507J1SKS00 vs SNMPR042507J1AKS00 |