Part Details for SNMPTA42008JFSMS00 by Wima
Overview of SNMPTA42008JFSMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPTA42008JFSMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA42008JFSMS00-ND
|
DigiKey | SNUBBER MKP 2.0 F 1700 VDC 33X48 Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5741 | Buy Now |
DISTI #
505-SNMPTA428JFSMS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.0 uF 1700 VDC 33x48x56 SN RoHS: Compliant | 0 |
|
$10.6800 / $11.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$33.4300 | Buy Now |
Part Details for SNMPTA42008JFSMS00
SNMPTA42008JFSMS00 CAD Models
SNMPTA42008JFSMS00 Part Data Attributes
|
SNMPTA42008JFSMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPTA42008JFSMS00
Wima
Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 33 mm |
Alternate Parts for SNMPTA42008JFSMS00
This table gives cross-reference parts and alternative options found for SNMPTA42008JFSMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA42008JFSMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA42008J1IMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J1IMS00 |
SNMPTA42008J6AMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J6AMS00 |
SNMPTA42008J2LMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J2LMS00 |
SNMPTA42008J1LMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J1LMS00 |
SNMPTA42008J1AMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J1AMS00 |
SNMPTA42008J3JMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J3JMS00 |
SNMPTA42008J1KMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J1KMS00 |
SNMPTA42008J2BMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J2BMS00 |
SNMPTA42008J3CMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J3CMS00 |
SNMPTA42008J1GMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 2uF, Chassis Mount, | Wima | SNMPTA42008JFSMS00 vs SNMPTA42008J1GMS00 |