-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0581
|
Newark | Shunt & Jumpers Rohs Compliant: Yes |Samtec SNT-100-BK-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1024 |
|
$0.1600 / $0.3980 | Buy Now |
DISTI #
45AJ8110
|
Newark | Shunt, 2Pos, 2.54Mm, Btb Connector Rohs Compliant: Yes |Samtec SNT-100-BK-H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.5020 | Buy Now |
DISTI #
SAM10723-ND
|
DigiKey | CONN SHUNT 2POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11149 In Stock |
|
$0.2125 / $0.4200 | Buy Now |
DISTI #
SNT-100-BK-H
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST - Bulk (Alt: SNT-100-BK-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 282536739 Factory Stock |
|
$0.1800 / $0.4200 | Buy Now |
DISTI #
200-SNT100BKH
|
Mouser Electronics | Headers & Wire Housings .100" Shunt RoHS: Compliant | 3049 |
|
$0.1300 / $0.4200 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Shunt F 2 POS 2.54mm ST Bulk RoHS: Compliant |
1116 In Stock 14800 Factory Stock |
|
$0.1300 / $0.4200 | Buy Now |
|
Bristol Electronics | 7162 |
|
RFQ | ||
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 708 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
SNT-100-BK-H
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST - Bulk (Alt: SNT-100-BK-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 282536739 Factory Stock |
|
$0.1800 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNT-100-BK-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SNT-100-BK-H
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2.5 A | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 7.5616 N |
This table gives cross-reference parts and alternative options found for SNT-100-BK-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNT-100-BK-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNT-100-RD-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BK-H vs SNT-100-RD-T |
382811-5 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | SNT-100-BK-H vs 382811-5 |
1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | TE Connectivity | SNT-100-BK-H vs 1-382811-6 |
1-382811-8 | SHUNT,ECON,PHBR 5AU, BLACK L/P | TE Connectivity | SNT-100-BK-H vs 1-382811-8 |
SNT-100-BL-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BK-H vs SNT-100-BL-T |