| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS02J/883 | Texas Instruments | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNV54HC02J vs DM54LS02J/883 |
| DM54LS02J | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNV54HC02J vs DM54LS02J |
| MC74HC02AND | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SNV54HC02J vs MC74HC02AND |
| MM74HC02N_NL | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SNV54HC02J vs MM74HC02N_NL |
| DM74LS02J | Rochester Electronics LLC | Check for Price | NOR Gate | SNV54HC02J vs DM74LS02J |
| SNC54HC02J | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SNV54HC02J vs SNC54HC02J |
| 8404101CA | Intersil Corporation | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SNV54HC02J vs 8404101CA |
| TC74HC02APF | Toshiba America Electronic Components | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SNV54HC02J vs TC74HC02APF |
| DM74LS02J | National Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNV54HC02J vs DM74LS02J |
| 8404101CX | Harris Semiconductor | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SNV54HC02J vs 8404101CX |
Part Details for SNV54HC02J by Texas Instruments
Results Overview of SNV54HC02J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNV54HC02J Information
SNV54HC02J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SNV54HC02J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNV54HC02J Part Data Attributes
|
|
SNV54HC02J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNV54HC02J
Texas Instruments
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535v;38534k;883s | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNV54HC02J
This table gives cross-reference parts and alternative options found for SNV54HC02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNV54HC02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.