| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8404701DC | STMicroelectronics | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNV54HC08W vs 8404701DC |
| 8404701DA | Texas Instruments | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNV54HC08W vs 8404701DA |
| 8404701DX | NXP Semiconductors | Check for Price | AND Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14 | SNV54HC08W vs 8404701DX |
| 8404701DX | Signetics | Check for Price | AND Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14 | SNV54HC08W vs 8404701DX |
| 5962-8404701VXA | STMicroelectronics | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNV54HC08W vs 5962-8404701VXA |
| 8404701DX | Philips Semiconductors | Check for Price | AND Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14 | SNV54HC08W vs 8404701DX |
| 5962-8404701VDA | Texas Instruments | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SNV54HC08W vs 5962-8404701VDA |
Part Details for SNV54HC08W by Texas Instruments
Results Overview of SNV54HC08W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNV54HC08W Information
SNV54HC08W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SNV54HC08W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNV54HC08W Part Data Attributes
|
|
SNV54HC08W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNV54HC08W
Texas Instruments
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535v;38534k;883s | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.285 Mm |
Alternate Parts for SNV54HC08W
This table gives cross-reference parts and alternative options found for SNV54HC08W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNV54HC08W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.