Part Details for SNXH160T120L2Q1PG by onsemi
Results Overview of SNXH160T120L2Q1PG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNXH160T120L2Q1PG Information
SNXH160T120L2Q1PG by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SNXH160T120L2Q1PG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92Y3972
|
Newark | 160A 1200V Pim Q1Pack/ Btray |Onsemi SNXH160T120L2Q1PG RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4200 / $77.0200 | Buy Now |
|
DISTI #
488-SNXH160T120L2Q1PG-ND
|
DigiKey | IGBT MODULE 1200V 140A 280W Min Qty: 1 Lead time: 15 Weeks Container: Tray |
19 In Stock |
|
$85.7700 | Buy Now |
|
DISTI #
SNXH160T120L2Q1PG
|
Avnet Americas | 160A 1200V PIM Q1PACK - Trays (Alt: SNXH160T120L2Q1PG) COO: Czechia RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Tray | 0 |
|
$67.9133 / $74.3376 | Buy Now |
|
|
Onlinecomponents.com | Trans IGBT Module N-CH 1200V 140A 280000mW 30-Pin PIM Tray COO: Czechia | 0 |
|
$67.2200 / $125.1500 | Buy Now |
|
DISTI #
SNXH160T1L2Q1PG
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 21 | 0 |
|
$68.7600 | Buy Now |
|
|
Flip Electronics | Stock | 1091 |
|
RFQ |