Part Details for SOC3810HRT by STMicroelectronics
Results Overview of SOC3810HRT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOC3810HRT Information
SOC3810HRT by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SOC3810HRT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SOC3810HRT
|
Avnet Americas | - Bulk (Alt: SOC3810HRT) COO: France RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
SOC3810HRT
|
Avnet Silica | (Alt: SOC3810HRT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: SOC3810HRT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SOC3810HRT
SOC3810HRT Part Data Attributes
|
|
SOC3810HRT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SOC3810HRT
STMicroelectronics
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Collector Current-Max (IC) | 0.05 A | |
| Collector-Base Capacitance-Max | 6 Pf | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 125 | |
| JESD-30 Code | R-XDSO-N6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 0.6 W | |
| Power Dissipation-Max (Abs) | 0.6 W | |
| Reference Standard | Esa/Scc 5207/005 | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 80 Mhz | |
| VCEsat-Max | 0.25 V |
SOC3810HRT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The internal regulators can be configured using the PMIC registers. Refer to the SOC3810HRT programming guide and the PMIC datasheet for specific register settings to optimize power supply noise reduction.
-
The maximum current rating for the GPIO pins is 4mA per pin, as specified in the datasheet. However, it's recommended to limit the current to 2mA per pin to ensure reliable operation and prevent overheating.
-
Yes, the SOC3810HRT is suitable for battery-powered devices. It has a low power consumption mode and can operate from a single lithium-ion battery. However, it's essential to follow proper power management and battery charging circuit design to ensure safe and efficient operation.
-
STMicroelectronics provides a secure boot and firmware encryption solution through the STM32Trust program. Refer to the STM32Trust documentation and the SOC3810HRT programming guide for implementation details.