Part Details for SODSPDHV8 by RPM Micro
Overview of SODSPDHV8 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SODSPDHV8
SODSPDHV8 CAD Models
SODSPDHV8 Part Data Attributes:
|
SODSPDHV8
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
SODSPDHV8
RPM Micro
Rectifier Diode, 0.6A, 8000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 15 V | |
Output Current-Max | 0.6 A | |
Rep Pk Reverse Voltage-Max | 8000 V | |
Surface Mount | NO |