Part Details for SOL1A4 by Cynergy3 Components
Results Overview of SOL1A4 by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOL1A4 Information
SOL1A4 by Cynergy3 Components is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SOL1A4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AH3086
|
Newark | Solenoid Valve 3/8"bsp No 220Vac |Sensata/cynergy3 SOL1A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.9600 / $236.4400 | Buy Now |
|
DISTI #
73547583
|
RS | SOLENOID VALVE, 3/8"BSP, NO, 220VAC, SOL SERIES Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$220.0800 / $231.6600 | RFQ |
|
|
Onlinecomponents.com | Solenoid valve 3/8"BSP NO 220Vac COO: Italy RoHS: Compliant |
2 In Stock |
|
$152.5700 / $159.6400 | Buy Now |
|
DISTI #
69134992
|
Verical | SOL1A4 Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 1 |
|
$196.8434 | Buy Now |
|
DISTI #
000000000006096863
|
Sager | Solenoids & Actuators SOLENOIDS Min Qty: 1 | 0 |
|
$204.7300 / $227.1200 | Buy Now |
|
|
Master Electronics | Solenoid valve 3/8"BSP NO 220Vac COO: Italy RoHS: Compliant |
2 In Stock |
|
$152.5700 / $159.6400 | Buy Now |