Part Details for SOMC1401100KFRZ by Vishay Intertechnologies
Overview of SOMC1401100KFRZ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1401100KFRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1401100KFRZ
|
Avnet Americas | Res Thick Film NET 100K Ohm 1% 1.05W ±100ppm/°C BUS Molded 14-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1401100KFRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4850 / $2.2638 | Buy Now |
DISTI #
71-SOMC14011003FTR
|
Mouser Electronics | Resistor Networks & Arrays 14pin 100Kohms 1% Bussed RoHS: Not Compliant | 0 |
|
$1.7500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks | 0 |
|
$5.7700 | Buy Now |
Part Details for SOMC1401100KFRZ
SOMC1401100KFRZ CAD Models
SOMC1401100KFRZ Part Data Attributes
|
SOMC1401100KFRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1401100KFRZ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1401100KFRZ
This table gives cross-reference parts and alternative options found for SOMC1401100KFRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1401100KFRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1401330KGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC1401330KGDC |
SOMC140110K0JEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC140110K0JEJ |
SOMC14015K10GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC14015K10GDC |
SOMC140130K0GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 30000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC140130K0GEA |
SOMC1401390RGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC1401390RGDC |
SOMC140110K0JRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC140110K0JRZ |
SOMC140182R0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 82ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC140182R0GRZ |
SOMC1401820RGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 820ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC1401820RGEA |
SOMC140151K0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 51000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC140151K0GRZ |
SOMC1401100RGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401100KFRZ vs SOMC1401100RGRZ |