Part Details for SOMC140110K0GDC by Vishay Intertechnologies
Overview of SOMC140110K0GDC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC140110K0GDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC140110K0GDC
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC140110K0GDC) RoHS: Not Compliant Min Qty: 348 Package Multiple: 58 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1407 / $6.5170 | Buy Now |
DISTI #
71-SOMC1401-10K
|
Mouser Electronics | Resistor Networks & Arrays 14pin 10Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.5800 | Order Now |
|
Future Electronics | SOMC Series 13 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-14 RoHS: Non Compliant pbFree: No Min Qty: 2030 Package Multiple: 58 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.7300 | Buy Now |
Part Details for SOMC140110K0GDC
SOMC140110K0GDC CAD Models
SOMC140110K0GDC Part Data Attributes
|
SOMC140110K0GDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC140110K0GDC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC140110K0GDC
This table gives cross-reference parts and alternative options found for SOMC140110K0GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC140110K0GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC140110K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140110K0GDC vs SOMC140110K0GEJ |
SOMC140110K0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140110K0GDC vs SOMC140110K0GRZ |
SOMC140110K0GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140110K0GDC vs SOMC140110K0GEA |