Part Details for SOMC1401620RJDC by Vishay Dale
Overview of SOMC1401620RJDC by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOMC1401620RJDC
SOMC1401620RJDC CAD Models
SOMC1401620RJDC Part Data Attributes
|
SOMC1401620RJDC
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
SOMC1401620RJDC
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 3922 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 620 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.05 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 620 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1401620RJDC
This table gives cross-reference parts and alternative options found for SOMC1401620RJDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1401620RJDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1401330KGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC1401330KGDC |
SOMC140110K0JEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC140110K0JEJ |
SOMC14015K10GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC14015K10GDC |
SOMC140130K0GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 30000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC140130K0GEA |
SOMC1401390RGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC1401390RGDC |
SOMC140110K0JRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC140110K0JRZ |
SOMC140182R0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 82ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC140182R0GRZ |
SOMC1401820RGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 820ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC1401820RGEA |
SOMC140151K0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 51000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC140151K0GRZ |
SOMC1401100RGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401620RJDC vs SOMC1401100RGRZ |