Part Details for SOMC140315K0JEA by Vishay Dale
Overview of SOMC140315K0JEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOMC140315K0JEA
SOMC140315K0JEA CAD Models
SOMC140315K0JEA Part Data Attributes
|
SOMC140315K0JEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
SOMC140315K0JEA
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 3922 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 15000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SOMC140315K0JEA
This table gives cross-reference parts and alternative options found for SOMC140315K0JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC140315K0JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC140318R0GDC | RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC140315K0JEA vs SOMC140318R0GDC |
SOMC1403100RGEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140315K0JEA vs SOMC1403100RGEJ |
SOMC1403100RFDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140315K0JEA vs SOMC1403100RFDC |
SOMC14031M00GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140315K0JEA vs SOMC14031M00GRZ |
SOMC140322R0JEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC140315K0JEA vs SOMC140322R0JEJ |
SOMC140339R0GEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 39ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140315K0JEA vs SOMC140339R0GEA |
SOMC1403220RGRZ | RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC140315K0JEA vs SOMC1403220RGRZ |
SOMC140347R0GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 47ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140315K0JEA vs SOMC140347R0GRZ |
SOMC14038K20GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 8200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140315K0JEA vs SOMC14038K20GEJ |
SOMC140320K0FRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140315K0JEA vs SOMC140320K0FRZ |