Part Details for SOMC160124R0JEJ by Vishay Intertechnologies
Overview of SOMC160124R0JEJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC160124R0JEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC160124R0JEJ
|
Avnet Americas | Res Thick Film NET 24 Ohm 5% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC160124R0JEJ) RoHS: Compliant Min Qty: 312 Package Multiple: 52 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1407 / $6.5170 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 312 Package Multiple: 52 Lead time: 15 Weeks | 0 |
|
$4.8800 | Buy Now |
Part Details for SOMC160124R0JEJ
SOMC160124R0JEJ CAD Models
SOMC160124R0JEJ Part Data Attributes
|
SOMC160124R0JEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160124R0JEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 24ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 24 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 24 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SOMC160124R0JEJ
This table gives cross-reference parts and alternative options found for SOMC160124R0JEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160124R0JEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1601220RJEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC1601220RJEA |
SOMC1601390RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC1601390RGEJ |
SOMC1601330KGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC1601330KGRZ |
SOMC160115R0GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 15ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC160115R0GDC |
SOMC160182R0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 82ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC160182R0GEJ |
SOMC16013K00JEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 3000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC16013K00JEA |
SOMC160120K0JRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 20000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC160120K0JRZ |
SOMC160151R0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 51ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC160151R0GRZ |
SOMC160147R0JEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC160147R0JEA |
SOMC1601220RGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160124R0JEJ vs SOMC1601220RGDC |