Part Details for SOMC16014K70FDC by Vishay Intertechnologies
Overview of SOMC16014K70FDC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC16014K70FDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC16014K70FDC
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 1% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC16014K70FDC) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 52 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.8495 / $4.4761 | Buy Now |
DISTI #
71-SOMC16014701F
|
Mouser Electronics | Resistor Networks & Arrays 16pin 4.7Kohms 1% Bussed RoHS: Not Compliant | 0 |
|
$3.2900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1040 Package Multiple: 52 | 0 |
|
$2.1200 | Buy Now |
Part Details for SOMC16014K70FDC
SOMC16014K70FDC CAD Models
SOMC16014K70FDC Part Data Attributes:
|
SOMC16014K70FDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC16014K70FDC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC16014K70FDC
This table gives cross-reference parts and alternative options found for SOMC16014K70FDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC16014K70FDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC16014K70FEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP | Vishay Intertechnologies | SOMC16014K70FDC vs SOMC16014K70FEA |
SOMC16014K70FEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP | Vishay Intertechnologies | SOMC16014K70FDC vs SOMC16014K70FEJ |
SOMC16014K70FRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP | Vishay Intertechnologies | SOMC16014K70FDC vs SOMC16014K70FRZ |