There are no models available for this part yet.
Overview of SOMC1603220RGEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SOMC1603220RGEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOMC1603220RGEA
|
Avnet Americas | SOMC-1603 220 2% EA e1 - Tape and Reel (Alt: SOMC1603220RGEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now | |
DISTI #
71-SOMC1603-220-EA
|
Mouser Electronics | Resistor Networks & Arrays 16pin 220ohms 2% Isolated RoHS: Compliant | 1557 |
|
$1.3800 / $3.1400 | Buy Now | |
Future Electronics | SOMC Series 8 Elements 220 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$4.8200 | Buy Now | ||
DISTI #
SOMC1603220RGEA
|
Avnet Abacus | Resistor, Network, 220 Ohm, � 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: SOMC1603220RGEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S802700271421
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 26 |
|
$0.9810 / $1.4300 | Buy Now |
CAD Models for SOMC1603220RGEA by Vishay Intertechnologies
Part Data Attributes for SOMC1603220RGEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.16 W
|
First Element Resistance
|
220 Ω
|
JESD-609 Code
|
e1
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
11.18 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
1.28 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
220 Ω
|
Size Code
|
2244
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC1603220RGEA
This table gives cross-reference parts and alternative options found for SOMC1603220RGEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1603220RGEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1603220RGEA | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, 2444, DIP, ROHS COMPLIANT | Vishay Dale | SOMC1603220RGEA vs SOMC1603220RGEA |
SOMC1603220RGEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC1603220RGEA vs SOMC1603220RGEJ |
SOMC1603220RGDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603220RGEA vs SOMC1603220RGDC |
SOMC1603220RGRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603220RGEA vs SOMC1603220RGRZ |
SOMC1603220RGEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603220RGEA vs SOMC1603220RGEJ |
SOMC1603220RGDC | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC1603220RGEA vs SOMC1603220RGDC |
Related Parts for SOMC1603220RGEA
-
4816P-1-221LFArray/Network Resistors
-
ERA8APB4642VFixed Resistors
-
C2012X5R1A336M125ACFixed Capacitors
-
BM12B-SRSS-TB(LF)(SN)Headers and Edge Type Connectors
-
DSA1-16DRectifier Diodes
-
IHA205EBFixed Inductors
-
STM32F417IGH6Microcontrollers
-
BMB2A1000LN2Data Line Filters
-
PR03000201503JAC00Metal Film Resistors