Part Details for SON-N954-03-1871-BC by TT Electronics Resistors
Overview of SON-N954-03-1871-BC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
MC80C187-10 | Rochester Electronics LLC | 80C187 - Math Coprocessor for 80C186 | |
MD80C187-10/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-10. Buy from authorized manufacturer Rochester Electronics. |
Part Details for SON-N954-03-1871-BC
SON-N954-03-1871-BC CAD Models
SON-N954-03-1871-BC Part Data Attributes
|
SON-N954-03-1871-BC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SON-N954-03-1871-BC
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.1W, 1870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 2021,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Monolithic | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.711 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 5.334 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 1870 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2021 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |